Part Details for OMR9805SCH by International Rectifier
Overview of OMR9805SCH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMR9805SCH
OMR9805SCH CAD Models
OMR9805SCH Part Data Attributes:
|
OMR9805SCH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMR9805SCH
International Rectifier
Adjustable Positive LDO Regulator, 4.1V Min, 5.1V Max, 0.4V Dropout, BIPolar, MSFM5, TO-258AA, MO-078AA, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MO-078 | |
Package Description | , SIP5,.14TB | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-MSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 25 | |
Load Regulation-Max(%) | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.1 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP5,.14TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Dose | 200k Rad(Si) V |
Alternate Parts for OMR9805SCH
This table gives cross-reference parts and alternative options found for OMR9805SCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMR9805SCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMR9805SCH | Adjustable Positive LDO Regulator, 4.1V Min, 5.1V Max, 0.4V Dropout, BIPolar, MSFM5, TO-258AA, 5 PIN | Infineon Technologies AG | OMR9805SCH vs OMR9805SCH |