Part Details for OMR9604SFP by International Rectifier
Overview of OMR9604SFP by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMR9604SFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for OMR9604SFP
OMR9604SFP CAD Models
OMR9604SFP Part Data Attributes
|
OMR9604SFP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMR9604SFP
International Rectifier
Adjustable Positive LDO Regulator, 1.26V Min, 3.2V Max, 0.4V Dropout, BIPolar, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DFP | |
Package Description | SOP, GWDIP8,1.0 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 1.64 V | |
JESD-30 Code | S-XDSO-G8 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Line Regulation-Max (%/V) | 37 | |
Load Regulation-Max(%) | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.2 V | |
Output Voltage1-Min | 1.26 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,1.0 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 19.05 mm |
Alternate Parts for OMR9604SFP
This table gives cross-reference parts and alternative options found for OMR9604SFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMR9604SFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMR9604SFPPBF | Adjustable Positive LDO Regulator, 1.26V Min, 3.2V Max, 0.4V Dropout, FP-8 | International Rectifier | OMR9604SFP vs OMR9604SFPPBF |