-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 0.5A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6202V-000 | Renesas Electronics Corporation | SRAM MODULE | |
7MPV6203V-000 | Renesas Electronics Corporation | SRAM MODULE | |
UPD78F0112HGB-8ES-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H2504
|
Newark | Reed Relay, Spst-No, 12Vdc, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Omr Series, Relay Mounting:Through Hole, Coil Resistance:1.05Kohm, Switching Current Max:500Ma, Switching Voltage Max:- Rohs Compliant: Yes |Te Connectivity OMR-C-112H, V000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3382 |
|
$1.1500 | Buy Now |
DISTI #
PB2163-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
860 In Stock |
|
$1.3800 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 0.5A SPST-NO THT RoHS: Compliant |
11438 In Stock |
|
$1.2700 / $1.9200 | Buy Now |
DISTI #
51663216
|
Verical | Signal Relay 12VDC 0.5A SPST-NO THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1401 | Americas - 11400 |
|
$1.8288 / $2.4521 | Buy Now |
DISTI #
66407386
|
Verical | Signal Relay 12VDC 0.5A SPST-NO THT RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 3367 |
|
$1.4494 / $1.7332 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 0.5A SPST-NO THT RoHS: Compliant |
11438 In Stock |
|
$1.2700 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMR-C-112H,V000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OMR-C-112H,V000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 0.5A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.023 A | |
Coil Power | 280 mW | |
Coil Resistance | 1050 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |