Part Details for OMNIVS1500XLTAA by Tripp Lite
Overview of OMNIVS1500XLTAA by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS1500XLTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1449
|
Newark | Ups,120V,940W, Gsa/Taa, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/940W, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:4.5Min, Product Range:Omnivs Series Rohs Compliant: Na |Eaton Tripp Lite OMNIVS1500XLTAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.7500 / $417.0400 | Buy Now |
DISTI #
OMNIVS1500XLTAA
|
Avnet Americas | 1500VA 940W UPS BATTERY BACK UP TOWER AVR 120V RJ45 TAA GSA - Bulk (Alt: OMNIVS1500XLTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tripp Lite OMNIVS1500XLTAA 1500VA 940W UPS Battery Back Up Tower AVR 120V RJ45 TAA GSA RoHS: Compliant | 0 |
|
$361.0700 / $381.4100 | Buy Now |
Part Details for OMNIVS1500XLTAA
OMNIVS1500XLTAA CAD Models
OMNIVS1500XLTAA Part Data Attributes
|
OMNIVS1500XLTAA
Tripp Lite
Buy Now
|
Compare Parts:
OMNIVS1500XLTAA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |