Part Details for OMNIVS1000LCD by Tripp Lite
Results Overview of OMNIVS1000LCD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS1000LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4512
|
Newark | Omnivs1000Lcd |Eaton Tripp Lite OMNIVS1000LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0200 / $218.4200 | Buy Now |
DISTI #
95-OMNIVS1000LCD-ND
|
DigiKey | 1000VA 560W LINE-INTERACTIVE UPS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.8500 | Buy Now |
DISTI #
545-OMNIVS1000LCD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies OMNIVS1000LCD | 0 |
|
$169.3500 / $184.8400 | Order Now |
DISTI #
74796938
|
RS | UPS, Line-Interactive, 1000VA, 560W, 120V 50/60Hz, Tower, 8 NEMA 5-15R Outlets | Tripp Lite OMNIVS10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$166.1500 / $186.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 332 Factory Stock |
|
$163.8400 / $171.4400 | Buy Now |
|
NAC | UPS TOWER 1000VA 560W AVR LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 332 Factory Stock |
|
$163.8400 / $171.4400 | Buy Now |
Part Details for OMNIVS1000LCD
OMNIVS1000LCD CAD Models
OMNIVS1000LCD Part Data Attributes
|
OMNIVS1000LCD
Tripp Lite
Buy Now
|
Compare Parts:
OMNIVS1000LCD
Tripp Lite
Select a part to compare: |
Samacsys Manufacturer | Tripp Lite |