Part Details for OMNIVS1000 by Tripp Lite
Overview of OMNIVS1000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4214
|
Newark | Ups, 120V, 500W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1Kva/500W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.5Min, Product Range:Omnivs Series, Length:7.5" Rohs Compliant: Na |Eaton Tripp Lite OMNIVS1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$239.6000 / $251.9800 | Buy Now |
DISTI #
TL306-ND
|
DigiKey | UPS 1000VA 500W 120V 8OUT RJ45 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$230.3760 / $242.2900 | Buy Now |
DISTI #
OMNIVS1000
|
Avnet Americas | Power Inverter 120VAC 8-OUT 500W 115V Wall Mount - Bulk (Alt: OMNIVS1000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-OMNIVS1000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 1000VA 500W UPS AVR 120V USB RJ45 | 0 |
|
$227.1200 / $242.2900 | Order Now |
DISTI #
70101443
|
RS | UPS, Full Load Tower, OmniVS, Line-Interactive, 120V,1000VA,500W, USB | Tripp Lite OMNIVS1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$231.8200 / $251.9800 | Buy Now |
|
Onlinecomponents.com | UPS Line Interactive Tower 115V/120V 250W 500VA | 0 |
|
$223.4200 / $239.9700 | Buy Now |
DISTI #
OMNIVS1000
|
Avnet Americas | Power Inverter 120VAC 8-OUT 500W 115V Wall Mount - Bulk (Alt: OMNIVS1000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Omni VS OMNIVS1000 UPS | 50 |
|
$269.9900 | Buy Now |