Part Details for OMNIVS1000 by L-com Inc
Overview of OMNIVS1000 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8083
|
Newark | 1000Va/1Kva Tower 120V Ups |L-Com OMNIVS1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.1900 | Buy Now |
DISTI #
5073-OMNIVS1000-ND
|
DigiKey | 1000VA / 1KVA TOWER 120V UPS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$257.0940 / $274.4900 | Buy Now |
DISTI #
73602497
|
RS | Tripp Lite OMNIVS1000 Tower Line-Interactive UPS System- | L-com OMNIVS1000 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$289.9900 | RFQ |
|
Onlinecomponents.com | 1000VA / 1kVA tower 120V UPS | 0 |
|
$257.5900 / $277.5200 | Buy Now |
DISTI #
OMNIVS1000
|
L-com US | The OMNIVS1000, by Tripp Lite, offers a tower form factor, housing six battery and surge suppression outputs along with two surge suppression-only outlets. This unit offers up to 60 minutes of power for entry-level PCs with its 1000VA/500W power supply. The unit supports battery replacement via the built-in access panel, with built-in audible alarm and four front panel LEDs indicate line power status, battery power status, battery low/replace status and overload. As an authorized Tripp Lite reseller, we can bid on RFQs for any Tripp Lite part numbers. Contact us to request a non-obligatory quote!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$289.9900 | Buy Now |