Part Details for OMNISMART1050 by Tripp Lite
Overview of OMNISMART1050 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNISMART1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6954
|
Newark | Ups, 120V, 705W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1Kva/705W, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:7Min, Product Range:Omni Series, Length:7.2" Rohs Compliant: Na |Eaton Tripp Lite OMNISMART1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OMNISMART1050
|
Avnet Americas | 1050VA 705W UPS BATTERY BACK UP TOWER AVR 120V USB - Bulk (Alt: OMNISMART1050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for OMNISMART1050
OMNISMART1050 CAD Models
OMNISMART1050 Part Data Attributes
|
OMNISMART1050
Tripp Lite
Buy Now
|
Compare Parts:
OMNISMART1050
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |