-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5056APMH/NOPB | Texas Instruments | 80V, Uni-Directional, High-Side only, Current/Voltage/Power/Thermal Monitor, PMBus Out 28-HTSSOP -40 to 125 | |
LM5056PMH/NOPB | Texas Instruments | 80V, Uni-Directional, High-Side only, Current/Voltage/Power/Thermal Monitor, PMBus Out 28-HTSSOP -40 to 125 | |
LM5056APMHX/NOPB | Texas Instruments | 80V, Uni-Directional, High-Side only, Current/Voltage/Power/Thermal Monitor, PMBus Out 28-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM4868
|
Newark | Omni-Uni-30-75-D Rohs Compliant: Yes |Wakefield Thermal OMNI-UNI-30-75-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $11.3600 | Buy Now |
DISTI #
345-1575-ND
|
DigiKey | HEATSINK TO-247 TO-264 TO-220 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
475 In Stock |
|
$5.3592 / $7.1800 | Buy Now |
DISTI #
567-OMNI-UNI-30-75-D
|
Mouser Electronics | Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 30mm Wide, 75mm Long, Double Side RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
DISTI #
74654558
|
RS | Universal omniKlip Heatsink | Wakefield OMNI-UNI-30-75-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $7.1700 | Buy Now |
DISTI #
000000000006351464
|
Sager | Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 30mm Wide, 75mm Long, Double Side Min Qty: 1 | 0 |
|
$5.1800 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy