Part Details for OMI6821BPHEB-05M6C by Maple Systems Inc
Results Overview of OMI6821BPHEB-05M6C by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMI6821BPHEB-05M6C Information
OMI6821BPHEB-05M6C by Maple Systems Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for OMI6821BPHEB-05M6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-OMI6821BPHEB-05M6C-ND
|
DigiKey | 21.5" Wide-Temp 1000nit PC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$4,334.0000 | Buy Now |
DISTI #
74710046
|
RS | 21.5inch Wide-Temp 1000nit PC | Maple Systems OMI6821BPHEB-05M6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,974.1900 | RFQ |