Part Details for OMI6816B05M6C by Maple Systems Inc
Overview of OMI6816B05M6C by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMI6816B05M6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-OMI6816B05M6C-ND
|
DigiKey | 15.6" Intel Pentium CPU 1.1GHz Min Qty: 1 | 2 |
|
$2,219.4000 | Buy Now |
DISTI #
74710037
|
RS | 15.6inch Intel Pentium CPU 1.1GHz | Maple Systems OMI6816B05M6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,651.6100 | RFQ |