Part Details for OMI-SH-112LM,000 by TE Connectivity
Overview of OMI-SH-112LM,000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMI-SH-112LM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1898 Partner Stock |
|
$0.7010 / $1.6000 | Buy Now |
DISTI #
82722710
|
Verical | Power Relay 12VDC 10A SPST-NO(29.2x12.8x20.6)mm THT Min Qty: 55 Package Multiple: 1 | Americas - 951 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
66050239
|
Verical | Power Relay 12VDC 10A SPST-NO(29.2x12.8x20.6)mm THT Min Qty: 55 Package Multiple: 1 | Americas - 947 |
|
$1.0600 / $1.1400 | Buy Now |