There are no models available for this part yet.
Overview of OMH3150S by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for OMH3150S by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R4565
|
Newark | Ceramic Linear Ratiometric Hall Effect Sensor/ Waffle Pack Rohs Compliant: Yes |Tt Electronics/optek Technology OMH3150S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
OMH3150S-ND
|
DigiKey | SENSOR HALL VOLTAGE PC PIN Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.0908 | Buy Now | |
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$365.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$370.1800 / $1,086.4600 | Buy Now | ||
DISTI #
000000000003458508
|
Sager | Board Mount Hall Effect / Magnetic Sensors Ceramic Linear Ratiometric HES | 0 |
|
Buy Now |
CAD Models for OMH3150S by TT Electronics OPTEK Technology
Part Data Attributes for OMH3150S by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
COMPLIES TO MIL-883, RATIOMATRIC OUTPUT
|
Body Breadth
|
1.52 mm
|
Body Height
|
5.83 mm
|
Body Length or Diameter
|
4.06 mm
|
Housing
|
CERAMIC
|
Linearity (%)
|
105 %
|
Magnetic Field Range-Max
|
3.5 mT
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 mA
|
Output Range
|
2.25-2.75V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Related Parts for OMH3150S
-
OMH3150Magnetic Field Sensors
-
OR2T26A6PS240I-DBField Programmable Gate Arrays
-
OPA191IDBVTOperational Amplifiers
-
RB520G-30-TPRectifier Diodes
-
P2782AF-08SRClock Generators
-
C4532X7R1H475K200KBFixed Capacitors
-
LV5236VZ-TLM-HDisplay Drivers
-
P0102DASilicon Controlled Rectifiers
-
P2010NXN2KHCMicroprocessors