Part Details for OMH3150B by TT Electronics OPTEK Technology
Overview of OMH3150B by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for OMH3150B
OMH3150B CAD Models
OMH3150B Part Data Attributes
|
OMH3150B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OMH3150B
TT Electronics OPTEK Technology
Hall Effect Sensor, 3.5mT Max, 2.25-2.75V, Rectangular, Surface Mount, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | COMPLIES TO MIL-883, RATIOMATRIC OUTPUT | |
Body Breadth | 1.52 mm | |
Body Height | 5.83 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | CERAMIC | |
Linearity (%) | 105 % | |
Magnetic Field Range-Max | 3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 mA | |
Output Range | 2.25-2.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |