Part Details for OMH3020B by TT Electronics OPTEK Technology
Overview of OMH3020B by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OMH3020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6263
|
Newark | Hall Effect Sensor, 5Mt Min, 35Mt Max, 21Ma, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount |Tt Electronics/optek Technology OMH3020B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3800 / $30.3600 | Buy Now |
DISTI #
70050268
|
RS | Ceramic Single Pole Hall Sensor | Optek (TT Electronics) OMH3020B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5900 | RFQ |
|
Onlinecomponents.com |
9 Partner Stock |
|
$21.5200 / $30.2000 | Buy Now | |
DISTI #
000000000003458495
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now | |
|
Master Electronics |
9 Partner Stock |
|
$21.5200 / $30.2000 | Buy Now |
Part Details for OMH3020B
OMH3020B CAD Models
OMH3020B Part Data Attributes:
|
OMH3020B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OMH3020B
TT Electronics OPTEK Technology
Hall Effect Sensor, 5mT Min, 35mT Max, 21mA, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | COMPLIES TO MIL-STD-883 | |
Body Breadth | 1.52 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | CERAMIC | |
Hysteresis | 20 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 35 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 21mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |