Part Details for OMF431TX by TT Electronics OPTEK Technology
Overview of OMF431TX by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMF431TX
OMF431TX CAD Models
OMF431TX Part Data Attributes:
|
OMF431TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OMF431TX
TT Electronics OPTEK Technology
Photodiode Detector, SMA Connector, Panel Mount, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 7.11 mm | |
Connection Type | SMA CONNECTOR | |
Dark Current-Max | 0.1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 50/125, 100/140, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 860 nm | |
Responsivity | 0.55 A/W | |
Surface Mount | NO |