OMF342TX
Description: Infrared LED, 850nm

Overview of OMF342TX by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OMF342TX by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMF342TX by TT Electronics Resistors

OMF342TX
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Forward Current-Max
0.1 A
Forward Voltage-Max
2 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Wavelength
850 nm
Response Time-Max
6e-9 s
Reverse Voltage-Max
1 V
Semiconductor Material
GaAlAs
Spectral Bandwidth
35 m
Surface Mount
NO
Want to compare parts?
  1. OMF342TX
    TT Electronics Resistors
    Infrared LED, 850nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMF342TX by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMF342TX by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OMF342TX would you like to use for your alert(s)?
  • Please alert me when OMF342TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMF342TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMF342TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMF342TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMF342TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMF342TX by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: