Part Details for OMC506 by International Rectifier
Overview of OMC506 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMC506
OMC506 CAD Models
OMC506 Part Data Attributes
|
OMC506
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMC506
International Rectifier
Brushless DC Motor Controller, 30A, PDFM34, MP-3T, 34 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DFM | |
Package Description | DFP, FL34,2,150FL | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-F34 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL34,2,150FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL |
Alternate Parts for OMC506
This table gives cross-reference parts and alternative options found for OMC506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMC506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMC506 | Brushless DC Motor Controller, 30A, PDFM34, MP-3T, 34 PIN | Infineon Technologies AG | OMC506 vs OMC506 |
OMC506PBF | Brushless DC Motor Controller, 30A, PDFM34, MP-3T, 34 PIN | International Rectifier | OMC506 vs OMC506PBF |