Part Details for OMAPL138EZCE3 by Texas Instruments
Overview of OMAPL138EZCE3 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMAPL138EZCE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42787-ND
|
DigiKey | IC MPU OMAP-L1X 375MHZ 361NFBGA Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2754 | Buy Now |
DISTI #
595-OMAPL138EZCE3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor RoHS: Compliant | 314 |
|
$18.3200 / $19.9600 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | 256 |
|
$23.6220 / $30.4800 | Buy Now | |
|
Ameya Holding Limited | IC MPU OMAP-L1X 375MHZ 361NFBGA | 48638 |
|
RFQ | |
|
LCSC | 375MHz NFBGA-361 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3 |
|
$25.6419 / $26.8863 | Buy Now |
Part Details for OMAPL138EZCE3
OMAPL138EZCE3 CAD Models
OMAPL138EZCE3 Part Data Attributes:
|
OMAPL138EZCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL138EZCE3
Texas Instruments
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 361 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 499712 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for OMAPL138EZCE3
This table gives cross-reference parts and alternative options found for OMAPL138EZCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL138EZCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL138EZCED4 | Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 90 | Texas Instruments | OMAPL138EZCE3 vs OMAPL138EZCED4 |
OMAPL138EZCEA3 | Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105 | Texas Instruments | OMAPL138EZCE3 vs OMAPL138EZCEA3 |
OMAPL138EZCE4 | Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90 | Texas Instruments | OMAPL138EZCE3 vs OMAPL138EZCE4 |