-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product low power C674x floating-point DSP + Arm9 processor - 345 MHz 361-NFBGA -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33467-5-ND
|
DigiKey | IC MPU OMAP-L1X 345MHZ 361NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
70 In Stock |
|
$76.2780 / $88.9000 | Buy Now |
DISTI #
595-OMAPL138BGWTMEP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC EP Low-Pwr App Proc RoHS: Not Compliant | 90 |
|
$76.2700 / $88.8700 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-L1X 345MHZ 361NFBGA | 5042 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMAPL138BGWTMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL138BGWTMEP
Texas Instruments
Enhanced product low power C674x floating-point DSP + Arm9 processor - 345 MHz 361-NFBGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA361,19X19,32 | |
Pin Count | 361 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | SoC |