Datasheets
OMAPL138AZCEA3 by: Texas Instruments

IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor

Part Details for OMAPL138AZCEA3 by Texas Instruments

Overview of OMAPL138AZCEA3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for OMAPL138AZCEA3

Part # Distributor Description Stock Price Buy
Rochester Electronics OMAP Digital Signal Processor, 0-Ext Bit, 300MHz, CMOS, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 394
  • 1 $32.7100
  • 25 $32.0500
  • 100 $30.7400
  • 500 $29.4400
  • 1,000 $27.8000
$27.8000 / $32.7100 Buy Now

Part Details for OMAPL138AZCEA3

OMAPL138AZCEA3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OMAPL138AZCEA3 Part Data Attributes:

OMAPL138AZCEA3 Texas Instruments
Buy Now Datasheet
Compare Parts:
OMAPL138AZCEA3 Texas Instruments IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361
Pin Count 361
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY
JESD-30 Code S-PBGA-B361
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Terminals 361
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
uPs/uCs/Peripheral ICs Type SoC

Alternate Parts for OMAPL138AZCEA3

This table gives cross-reference parts and alternative options found for OMAPL138AZCEA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL138AZCEA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OMAPL138ZCE3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCE3
OMAPL138ZCED3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCED3
OMAPL138ZCEA3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCEA3
Part Number Description Manufacturer Compare
OMAPL138AZWTD3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138AZWTD3
OMAPL138ZCED3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCED3
MSC7119VM1200 0-BIT, 300MHz, OTHER DSP, PBGA400 NXP Semiconductors OMAPL138AZCEA3 vs MSC7119VM1200
OMAPL138ZWTA3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZWTA3
OMAPL138ZCE3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCE3
OMAPL138ZCEA3 IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor Texas Instruments OMAPL138AZCEA3 vs OMAPL138ZCEA3

OMAPL138AZCEA3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMAPL138AZCEA3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMAPL138AZCEA3 by Texas Instruments

  • Please alert me when OMAPL138AZCEA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OMAPL138AZCEA3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMAPL138AZCEA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OMAPL138AZCEA3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMAPL138AZCEA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMAPL138AZCEA3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: