Part Details for OMAP5912ZDY by Texas Instruments
Overview of OMAP5912ZDY by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMAP5912ZDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20940-ND
|
DigiKey | IC MPU OMAP-59XX 192MHZ 289BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
732 In Stock |
|
$38.5117 / $49.2400 | Buy Now |
DISTI #
595-OMAP5912ZDY
|
Mouser Electronics | Processors - Application Specialized Applications Processor RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$30.0000 | Buy Now |
|
Quest Components | MIXED SIGNAL PROCESSOR, 16-BIT SIZE, 16-EXT BIT, 19.2MHZ, CMOS, PBGA289 | 7 |
|
$32.5000 | Buy Now |
Part Details for OMAP5912ZDY
OMAP5912ZDY CAD Models
OMAP5912ZDY Part Data Attributes:
|
OMAP5912ZDY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5912ZDY
Texas Instruments
16-BIT, 19.2MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA289,17X17,40 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | |
Address Bus Width | 26 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 19.2 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of Terminals | 289 | |
Number of Timers | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 2.32 mm | |
Speed | 192 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for OMAP5912ZDY
This table gives cross-reference parts and alternative options found for OMAP5912ZDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5912ZDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POMAP5912ZDY | 16-BIT, 19.2MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | OMAP5912ZDY vs POMAP5912ZDY |