Part Details for OMAP5910XGDY2 by Texas Instruments
Overview of OMAP5910XGDY2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for OMAP5910XGDY2
OMAP5910XGDY2 CAD Models
OMAP5910XGDY2 Part Data Attributes:
|
OMAP5910XGDY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5910XGDY2
Texas Instruments
IC 16-BIT, 13 MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 289 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for OMAP5910XGDY2
This table gives cross-reference parts and alternative options found for OMAP5910XGDY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5910XGDY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POMAP5910JGDY2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | OMAP5910XGDY2 vs POMAP5910JGDY2 |
OMAP5910JZDY2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289 | Texas Instruments | OMAP5910XGDY2 vs OMAP5910JZDY2 |
OMAP5910JGDY2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | OMAP5910XGDY2 vs OMAP5910JGDY2 |