Part Details for OMAP3530DCBBE by Texas Instruments
Overview of OMAP3530DCBBE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for OMAP3530DCBBE
OMAP3530DCBBE CAD Models
OMAP3530DCBBE Part Data Attributes
|
OMAP3530DCBBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530DCBBE
Texas Instruments
IC RISC PROCESSOR, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | YES | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 515 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.9 mm | |
Speed | 600 MHz | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3530DCBBE
This table gives cross-reference parts and alternative options found for OMAP3530DCBBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530DCBBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3530DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DCBBE vs OMAP3530DCBBA |