Part Details for OMAP3525DZCBCA by Texas Instruments
Overview of OMAP3525DZCBCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMAP3525DZCBCA
OMAP3525DZCBCA CAD Models
OMAP3525DZCBCA Part Data Attributes
|
OMAP3525DZCBCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3525DZCBCA
Texas Instruments
OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA515,26X26,20 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 600 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3525DZCBCA
This table gives cross-reference parts and alternative options found for OMAP3525DZCBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3525DZCBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3703CBP100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3525DZCBCA vs AM3703CBP100 |
OMAP3530DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3525DZCBCA vs OMAP3530DCBBA |
OMAP3530DCBB | Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3525DZCBCA vs OMAP3530DCBB |
DM3725CBCA | Digital Media Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3525DZCBCA vs DM3725CBCA |
DM3730CBPD100 | Digital Media Processor 515-POP-FCBGA -40 to 90 | Texas Instruments | OMAP3525DZCBCA vs DM3730CBPD100 |
AM3703CBPD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | OMAP3525DZCBCA vs AM3703CBPD100 |
OMAP3525DCBCA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3525DZCBCA vs OMAP3525DCBCA |
DM3725CBP100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3525DZCBCA vs DM3725CBP100 |
XOMAP3525BCBB | MICROPROCESSOR, PBGA515, PLASTIC, BGA-515 | Texas Instruments | OMAP3525DZCBCA vs XOMAP3525BCBB |
AM3703CBCD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | OMAP3525DZCBCA vs AM3703CBCD100 |