Part Details for OMAP3503ECBC by Texas Instruments
Overview of OMAP3503ECBC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for OMAP3503ECBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OMAP3503 , Arm Cortex-A8 Processor, LPDDR ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3836 |
|
$27.2500 / $32.0600 | Buy Now |
Part Details for OMAP3503ECBC
OMAP3503ECBC CAD Models
OMAP3503ECBC Part Data Attributes:
|
OMAP3503ECBC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3503ECBC
Texas Instruments
Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | POPFCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Terminals | 515 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.91 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for OMAP3503ECBC
This table gives cross-reference parts and alternative options found for OMAP3503ECBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3503ECBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3503ECBB | Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3503ECBC vs OMAP3503ECBB |
OMAP3515ECBB | Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA 0 to 0 | Texas Instruments | OMAP3503ECBC vs OMAP3515ECBB |
OMAP3503ECBBA | Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3503ECBC vs OMAP3503ECBBA |
OMAP3515ECBBA | Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3503ECBC vs OMAP3515ECBBA |