Part Details for OMAP3503ECBB by Texas Instruments
Overview of OMAP3503ECBB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for OMAP3503ECBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OMAP3503ECBB-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2969 In Stock |
|
$29.2900 | Buy Now |
DISTI #
296-30398-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
130 In Stock |
|
$25.3400 / $25.7600 | Buy Now |
DISTI #
595-OMAP3503ECBB
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 38 |
|
$25.3400 / $25.7600 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | 134 |
|
$32.1664 / $40.2080 | Buy Now | |
|
Rochester Electronics | OMAP3503 , Arm Cortex-A8 Processor, LPDDR RoHS: Compliant Status: Active Min Qty: 1 | 2969 |
|
$25.1300 / $29.5600 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-35XX 600MHZ 515FCBGA | 1196 |
|
RFQ |
Part Details for OMAP3503ECBB
OMAP3503ECBB CAD Models
OMAP3503ECBB Part Data Attributes:
|
OMAP3503ECBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3503ECBB
Texas Instruments
Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | POPFCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Terminals | 515 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 0.9 mm | |
Speed | 720 MHz | |
Supply Voltage-Max | 1.91 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |