Part Details for OMAP3503DCBB by Texas Instruments
Overview of OMAP3503DCBB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for OMAP3503DCBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 567 |
|
$24.6000 / $30.0000 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 16-EXT BIT, 59MHZ, CMOS, PBGA515 | 453 |
|
$26.2500 / $32.5000 | Buy Now |
|
Rochester Electronics | OMAP Digital Signal Processor, 16-Ext Bit, 59MHz, CMOS, PBGA515 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11581 |
|
$27.9400 / $32.8800 | Buy Now |
Part Details for OMAP3503DCBB
OMAP3503DCBB CAD Models
OMAP3503DCBB Part Data Attributes:
|
OMAP3503DCBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3503DCBB
Texas Instruments
Applications Processor 515-POP-FCBGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, POPFCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.91 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SoC |