Part Details for OMA511SDB by International Rectifier
Overview of OMA511SDB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMA511SDB
OMA511SDB CAD Models
OMA511SDB Part Data Attributes:
|
OMA511SDB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMA511SDB
International Rectifier
Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP10, POWER, HERMETIC SEALED, METAL, DIP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.115 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 12500 µV | |
JESD-30 Code | R-MDIP-P10 | |
JESD-609 Code | e0 | |
Length | 17.526 mm | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.604 mm | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for OMA511SDB
This table gives cross-reference parts and alternative options found for OMA511SDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA511SDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9082801HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | OMA511SDB vs 5962-9082801HXX |
OMA512SDB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | International Rectifier | OMA511SDB vs OMA512SDB |
5962-9067901HXX | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | OMA511SDB vs 5962-9067901HXX |
PA81J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OMA511SDB vs PA81J |
3582J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, | Burr-Brown Corp | OMA511SDB vs 3582J |
5962-9065901HYX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | Infineon Technologies AG | OMA511SDB vs 5962-9065901HYX |
PA02A | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OMA511SDB vs PA02A |
OMA511SKCB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | International Rectifier | OMA511SDB vs OMA511SKCB |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | Elantec (RETIRED) | OMA511SDB vs 8508901YA |
PA82J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OMA511SDB vs PA82J |