Part Details for OM9369SPP by International Rectifier
Overview of OM9369SPP by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM9369SPP
OM9369SPP CAD Models
OM9369SPP Part Data Attributes:
|
OM9369SPP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM9369SPP
International Rectifier
Brushless DC Motor Controller, 50A, PDFM43, 4.130 X 2 INCH, 0.490 INCH HEIGHT, POWER, RING FRAME, PLASTIC, FP-43
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-F43 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for OM9369SPP
This table gives cross-reference parts and alternative options found for OM9369SPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM9369SPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM9369SPP | Brushless DC Motor Controller, 50A, PDFM43, 4.130 X 2 INCH, 0.490 INCH HEIGHT, POWER, RING FRAME, PLASTIC, FP-43 | Infineon Technologies AG | OM9369SPP vs OM9369SPP |