Power Circuits
OM7654SM
Description: Adjustable Mixed Standard Regulator, 2 Output, 1.25V1 Min, -1.25V2 Min, 20V1 Max, -20V2 Max, MDSO6, HERMETIC SEALED, METAL, SMT-6

Overview of OM7654SM by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OM7654SM by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM7654SM by International Rectifier

OM7654SM
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SOP, GWDIP6,1.1
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
S-MDSO-G6
JESD-609 Code
e0
Length
10.795 mm
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
1.2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.25 V
Output Voltage2-Max
-20 V
Output Voltage2-Min
-1.25 V
Package Body Material
METAL
Package Code
SOP
Package Equivalence Code
GWDIP6,1.1
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.795 mm
Want to compare parts?
  1. OM7654SM
    International Rectifier
    Adjustable Mixed Standard Regulator, 2 Output, 1.25V1 Min, -1.25V2 Min, 20V1 Max, -20V2 Max, MDSO6, HERMETIC SEALED, METAL, SMT-6
    VS

Alternate Parts for OM7654SM

This table gives cross-reference parts and alternative options found for OM7654SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM7654SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VRG8602-S Adjustable Mixed Standard Regulator, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, SURFACE MOUNT POWER PACKAGE-6 Cobham Semiconductor Solutions OM7654SM vs VRG8602-S
VRG8601-7 Adjustable Mixed Standard Regulator, 2 Output, 1.25V1 Min, -1.25V2 Min, 37V1 Max, -27V2 Max, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, THROUGH HOLE MOUNT POWER PACKAGE-6 Cobham Power Products OM7654SM vs VRG8601-7
5962-0521901KYX Adjustable Mixed Standard Regulator, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, SURFACE MOUNT POWER PACKAGE-6 Cobham Semiconductor Solutions OM7654SM vs 5962-0521901KYX
VRG8601-7 Adjustable Mixed Standard Regulator, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, THROUGH HOLE MOUNT POWER PACKAGE-6 Cobham Semiconductor Solutions OM7654SM vs VRG8601-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM7654SM by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM7654SM by International Rectifier

Select Manufacturer
Which Manufacturer of OM7654SM would you like to use for your alert(s)?
  • Please alert me when OM7654SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM7654SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM7654SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM7654SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM7654SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM7654SM by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: