Part Details for OM7650SM by Omnirel Corp
Results Overview of OM7650SM by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OM7650SM Information
OM7650SM by Omnirel Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for OM7650SM
OM7650SM CAD Models
OM7650SM Part Data Attributes
|
OM7650SM
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OM7650SM
Omnirel Corp
Fixed Positive LDO Regulator, 15V, 1V Dropout, PDSO3, HERMETIC SEALED, SMT-3
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | HERMETIC SEALED, SMT-3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | S-PDSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% |