OM2715
Description: Fixed Resistor, Carbon Film, 1W, 270ohm, 500V, 5% +/-Tol,

Overview of OM2715 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OM2715 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ1196
Newark Res Carbon Film 270 Ohm 5% 1W |Ohmite OM2715 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk 3900
  • 50 $1.8300
  • 100 $1.6200
  • 500 $1.4600
$1.4600 / $1.8300 Buy Now
Onlinecomponents.com Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C 3900 Partner Stock
  • 20 $2.2100
  • 25 $1.7900
  • 50 $1.6600
  • 100 $1.4000
$1.4000 / $2.2100 Buy Now
DISTI # 20116644
Verical Res Carbon Film 270 Ohm 5% 1W -450ppm/°C Conformal Coated AXL RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Americas - 3900
  • 59 $1.0700
$1.0700 Buy Now
DISTI # C1S538700105490
Chip1Stop Unclassified RoHS: Not Compliant pbFree: No 3900
  • 68 $1.2900
  • 100 $1.2800
  • 500 $1.2100
  • 1,000 $1.2000
$1.2000 / $1.2900 Buy Now
Master Electronics Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C 3900 Partner Stock
  • 20 $2.2100
  • 25 $1.7900
  • 50 $1.6600
  • 100 $1.4000
$1.4000 / $2.2100 Buy Now

CAD Models for OM2715 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM2715 by Ohmite Mfg Co

OM2715
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Ceramic
Lead Diameter
0.81 mm
Lead Length
28 mm
Number of Terminals
2
Package Diameter
5 mm
Package Length
12 mm
Package Style
Axial
Rated Power Dissipation (P)
1 W
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Series
OM
Technology
CARBON FILM
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. OM2715
    Ohmite Mfg Co
    Fixed Resistor, Carbon Film, 1W, 270ohm, 500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM2715 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM2715 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OM2715 would you like to use for your alert(s)?
  • Please alert me when OM2715 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM2715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM2715 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM2715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM2715.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM2715 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: