Part Details for OM2323 by Aleph America Corporation
Overview of OM2323 by Aleph America Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OM2323
OM2323 CAD Models
OM2323 Part Data Attributes
|
OM2323
Aleph America Corporation
Buy Now
Datasheet
|
Compare Parts:
OM2323
Aleph America Corporation
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALEPH AMERICA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 2e-7 A | |
On-State Voltage-Max | 20 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.00025 s | |
Surface Mount | NO |