Power Circuits
OM186SR
Description: Adjustable Positive LDO Regulator, 1.5V Dropout, CSSO3, HERMETIC SEALED, D2PAK-3

Overview of OM186SR by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OM186SR by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM186SR by Sensitron Semiconductors

OM186SR
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.5 V
Input-Output Voltage Differential-Max
25 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
S-CSSO-G3
Length
10.668 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.6
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.334 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
10.668 mm
Want to compare parts?
  1. OM186SR
    Sensitron Semiconductors
    Adjustable Positive LDO Regulator, 1.5V Dropout, CSSO3, HERMETIC SEALED, D2PAK-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM186SR by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM186SR by Sensitron Semiconductors

  • Please alert me when OM186SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM186SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM186SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM186SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM186SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM186SR by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: