Part Details for OM1830SCM by Omnirel Corp
Results Overview of OM1830SCM by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OM1830SCM Information
OM1830SCM by Omnirel Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for OM1830SCM
OM1830SCM CAD Models
OM1830SCM Part Data Attributes
|
OM1830SCM
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OM1830SCM
Omnirel Corp
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, MSFM3, METAL, TO-258AA, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | METAL, TO-258AA, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.025 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |