Part Details for OM183-12SC by International Rectifier
Overview of OM183-12SC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OM183-12SC
OM183-12SC CAD Models
OM183-12SC Part Data Attributes:
|
OM183-12SC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM183-12SC
International Rectifier
Fixed Positive LDO Regulator, 12V, 13.5V Dropout, BIPolar, MSFM3, ISOLATED, TO-258, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-258 | |
Package Description | , SIP3,.14,200TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 13.5 V | |
Dropout Voltage1-Nom | 13.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.072% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.14,200TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |