Part Details for OM1805NKM by Omnirel Corp
Results Overview of OM1805NKM by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OM1805NKM Information
OM1805NKM by Omnirel Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for OM1805NKM
OM1805NKM CAD Models
OM1805NKM Part Data Attributes
|
OM1805NKM
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OM1805NKM
Omnirel Corp
Fixed Positive Standard Regulator, 5VMBFM2, METAL CAN, TO-3, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | METAL CAN, TO-3, 3 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |