Part Details for OM15080-QN9090 by NXP Semiconductors
Overview of OM15080-QN9090 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for OM15080-QN9090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7344
|
Newark | Usb Dongle, Bluetooth Low Energy Rohs Compliant: Yes |Nxp OM15080-QN9090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$43.8900 | Buy Now |
DISTI #
568-OM15080-QN9090-ND
|
DigiKey | QN9090 BLE SOC DEV KIT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$32.0100 | Buy Now |
DISTI #
OM15080-QN9090
|
Avnet Americas | Bluetooth Low Energy MCU 1.9V to 3.6V 3.4Mbps 40-Pin HVQFN Tray - Boxed Product (Development Kits) (Alt: OM15080-QN9090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$34.3005 / $37.7022 | Buy Now |
DISTI #
771-OM15080-QN9090
|
Mouser Electronics | Development Boards & Kits - Wireless OM15080-QN9090 RoHS: Compliant | 4 |
|
$34.0200 | Buy Now |
|
Future Electronics | NXP EVAL board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 8Box |
|
$33.0800 / $34.7300 | Buy Now |
DISTI #
83714342
|
Verical | Bluetooth v5.0 (BLE) SMART SOC 2Mbps RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$39.0000 | Buy Now |
|
NXP Semiconductors | Bluetooth Low Energy USB dongle for QN9090/30, RoHS: Compliant pbFree: No Lead time: 16 Weeks, 0 Days | 8 |
|
$33.3500 | Buy Now |
DISTI #
OM15080-QN9090
|
Avnet Silica | Bluetooth Low Energy MCU 1.9V to 3.6V 3.4Mbps 40-Pin HVQFN Tray (Alt: OM15080-QN9090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101854316
|
Chip1Stop | RF/Radio Evaluation Development Board Kit RoHS: Not Compliant Container: Bulk | 1 |
|
$33.3000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$45.0000 | Buy Now |
Part Details for OM15080-QN9090
OM15080-QN9090 CAD Models
OM15080-QN9090 Part Data Attributes
|
OM15080-QN9090
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OM15080-QN9090
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8471.50.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |