-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 15 OHM 1W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5760
|
Newark | 1 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OM1505E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-OM1505E-R58CT-ND
|
DigiKey | RES 15 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25000 In Stock |
|
$0.0316 / $0.2700 | Buy Now |
DISTI #
588-OM1505E-R58
|
Mouser Electronics | Carbon Film Resistors - Through Hole 15 Ohm 1W 5% 500 Volt RoHS: Compliant | 19478 |
|
$0.0350 / $0.2700 | Buy Now |
DISTI #
71431242
|
RS | 1 WATT CARBON FILM RESISTOR | Ohmite OM1505E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0490 | RFQ |
|
Onlinecomponents.com | 1 Watt Carbon Film Resistor/Reel Ohmite Rohs Compliant: Yes |Ohmite OM1505E-R58 RoHS: Compliant | 0 |
|
$0.0369 / $0.0466 | Buy Now |
DISTI #
OM1505E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$38.3000 | Buy Now |
|
Master Electronics | 1 Watt Carbon Film Resistor/Reel Ohmite Rohs Compliant: Yes |Ohmite OM1505E-R58 RoHS: Compliant | 0 |
|
$0.0369 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OM1505E-R58
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OM1505E-R58
Ohmite Mfg Co
RES 15 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |