There are no models available for this part yet.
Overview of OM-32-BN by Sealcon USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OM-32-BN by Sealcon USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 88 |
|
Buy Now | ||||
Onlinecomponents.com | Buna-N O-Ring M32 x 1.5 |
411 In Stock |
|
$0.5320 / $0.6830 | Buy Now | ||
DISTI #
69710079
|
Verical | O-Rings Round Buna-N Black 2mm Min Qty: 250 Package Multiple: 250 Date Code: 2140 | Americas - 250 |
|
$0.7332 / $0.8879 | Buy Now | |
Master Electronics | Buna-N O-Ring M32 x 1.5 |
411 In Stock |
|
$0.5320 / $0.6830 | Buy Now |