Part Details for OLS700D3LSH by Sensata Technologies
Results Overview of OLS700D3LSH by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OLS700D3LSH Information
OLS700D3LSH by Sensata Technologies is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OLS700D3LSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1288-ND
|
DigiKey | SENSOR LEVEL OPEN COLLECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
227 In Stock |
|
$47.4403 / $53.7400 | Buy Now |
DISTI #
285-OLS700D3LSH
|
Mouser Electronics | Level Sensors LLS RoHS: Compliant | 4 |
|
$49.7600 / $56.3700 | Buy Now |
DISTI #
87606780
|
Verical | OLS700D3LSH Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$59.6820 / $67.2280 | Buy Now |
DISTI #
OLS700D3LSH
|
TTI | Level Sensors LLS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$41.2800 / $53.2500 | Buy Now |
Part Details for OLS700D3LSH
OLS700D3LSH CAD Models
OLS700D3LSH Part Data Attributes
|
OLS700D3LSH
Sensata Technologies
Buy Now
|
Compare Parts:
OLS700D3LSH
Sensata Technologies
Select a part to compare: |
Samacsys Manufacturer | Sensata |