Part Details for OLS2449 by Skyworks Solutions Inc
Overview of OLS2449 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS2449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3320-OLS2449-ND
|
DigiKey | OPTOISO 1.5KV 40MA SMT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
85 In Stock |
|
$146.7648 / $171.1300 | Buy Now |
DISTI #
873-OLS2449
|
Mouser Electronics | Transistor Output Optocouplers Dual Channel Radiation Tolerant Photo- RoHS: Compliant | 1 |
|
$146.7600 / $161.6900 | Buy Now |
Part Details for OLS2449
OLS2449 CAD Models
OLS2449 Part Data Attributes
|
OLS2449
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
OLS2449
Skyworks Solutions Inc
LINEAR OUTPUT OPTOCOUPLER
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Skyworks | |
Coll-Emtr Bkdn Voltage-Min | 65 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES |