Part Details for OLS 330 MSD by OSA Opto Light GmbH
Overview of OLS 330 MSD by OSA Opto Light GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS 330 MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2290
|
Newark | Led, Red, 1.5Mm, 1.4Cd, 624Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.5Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:1.4Cd, Viewing Angle:40°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Osa Opto Light OLS 330 MSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5676 |
|
$0.7470 / $1.7300 | Buy Now |