Part Details for OLET-7514-12MP-NCT4-AP by Bimba Manufacturing Company
Overview of OLET-7514-12MP-NCT4-AP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3512MPMS#PBF | Analog Devices | Mono Hi V Iso Fly Conv | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LT3512MPMS#TRPBF | Analog Devices | Mono Hi V Iso Fly Conv |
Price & Stock for OLET-7514-12MP-NCT4-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75379013
|
RS | Electric Actuator, OL Thruster , Heavy Duty , Precision Ball , 75 LB Thrust - 1 | Bimba OLET-7514-12MP-NCT4-AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,871.1100 | RFQ |