Part Details for OLED-100H016B-GPP5N00000 by Vishay Intertechnologies
Overview of OLED-100H016B-GPP5N00000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3498EDDB#TRMPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
LT3498EDDB#TRPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES |
Price & Stock for OLED-100H016B-GPP5N00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25951789
|
Verical | 100x16Pixels Blue/Green/Red/Yellow OLED Display Graphic Display Parallel/ SPI(Option) Interface 5V 16-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 3 |
|
$9.5360 | Buy Now |
DISTI #
C1S803605141419
|
Chip1Stop | 100X16 Graphic Display OLED RoHS: Compliant | 3 |
|
$10.5000 | Buy Now |