Part Details for OLE-752-12BF-FTP1 by Bimba Manufacturing Company
Overview of OLE-752-12BF-FTP1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3498EDDB#TRMPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
LT3498EDDB#TRPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
ADG5412BFBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, bi-dire |
Price & Stock for OLE-752-12BF-FTP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75377346
|
RS | Electric Actuator, OL , 75 LB Thrust - 1.5in dia , Stroke: 2 Inch(s), .125 inch | Bimba OLE-752-12BF-FTP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$966.9000 | RFQ |