Part Details for OLE-7518-75FM-Z2 by Bimba Manufacturing Company
Overview of OLE-7518-75FM-Z2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
75188-118-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 5 Positions, 5.08mm (0.200in) Pitch. | |
75188-801-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for OLE-7518-75FM-Z2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75377292
|
RS | Electric Actuator, OL , 75 LB Thrust - 1.5in dia , Stroke: 18 Inch(s), .75 inch | Bimba OLE-7518-75FM-Z2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,416.5500 | RFQ |