There are no models available for this part yet.
Overview of OLE-751.5-12BF-P1T2 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3498EDDB#TRMPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
LT3498EDDB#TRPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
ADG5412BFBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, bi-dire |
Price & Stock for OLE-751.5-12BF-P1T2 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75376588
|
RS | Electric Actuator, OL , 75 LB Thrust - 1.5in dia , Stroke: 1.5 Inch(s), .125 in | Bimba OLE-751.5-12BF-P1T2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$968.1500 | RFQ |