Part Details for OLE-751.5-12BF-E1FTT1T3T4 by Bimba Manufacturing Company
Overview of OLE-751.5-12BF-E1FTT1T3T4 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203SD-RL-EVK | Renesas Electronics Corporation | Heart Rate, SpO2 and Respiration Rate Evaluation Kit with RL78 16-bit Processor and OLED Display | |
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
70T631S12BF8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for OLE-751.5-12BF-E1FTT1T3T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75376585
|
RS | Electric Actuator, OL , 75 LB Thrust - 1.5in dia , Stroke: 1.5 Inch(s), .125 in | Bimba OLE-751.5-12BF-E1FTT1T3T4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,359.0600 | RFQ |